Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

363P500

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
Search Keywords: 363P500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 363P500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 500 Ohm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 9.53 x 4.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 363P500 RoHS compliant?
Yes, 363P500 is RoHS compliant.
What is the lead time for 363P500?
The standard lead time for 363P500 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,009
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.85
100
$1.55
250
$1.50
500
$1.44
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!