- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3601100010001
Description
+
Electromechanical Switch Thermal Switch 1A
Search Keywords: 3601100010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3601100010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Temperature:40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$258.15
10
$158.86
15
$125.77
20 +
$123.25
Click for Quote
Log in
to unlock special pricing