- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3601055010001
Description
+
Thermal Switches Automatic Reset Close on Rise 3-Pin
Search Keywords: 3601055010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3601055010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):55 °C
-
Close Temperature (Fahrenheit):131 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:40°C to 120 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):32.2 °C
-
Open Temperature (Fahrenheit):90 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$437.68
5
$436.59
10
$231.13
15
$162.65
20 +
$159.40
Click for Quote
Log in
to unlock special pricing