Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3600080010001

Snap Action Thermostat Automatic Reset Open on Rise 3-Pin TO-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Thermostat Automatic Reset Open on Rise 3-Pin TO-5
Search Keywords: 3600080010001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3600080010001
Unit of Measure: Per Each
RoHS: Yes
HTS: 90321000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Close Temperature (Celsius): 56.1 °C
Close Temperature (Fahrenheit): 133 °F
Maximum Current Rating: 1 A
Maximum AC Voltage Rating: 28 V
Maximum DC Voltage Rating: 28 V
Mounting: PCB Through Hole
Switch Configuration: N.C.
Operating Temperature: 40°C to 120 °C
Set Point Function: Open on Rise
Open Temperature (Celsius): 80 °C
Open Temperature (Fahrenheit): 176 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3600080010001 discontinued?
Yes, 3600080010001 from Honeywell is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3600080010001 RoHS compliant?
Yes, 3600080010001 is RoHS compliant.
What is the lead time for 3600080010001?
The standard lead time for 3600080010001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$455.29
10
$241.04
15
$169.62
20 +
$166.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!