- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3600050010001
Honeywell
3600050010001
Bimetal Disc Thermostat Automatic Reset Open on Rise 3-Pin TO-5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 3600050010001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Close Temperature (Celsius): | 30 °C |
| Close Temperature (Fahrenheit): | 86 °F |
| Maximum Current Rating: | 1 A |
| Maximum AC Voltage Rating: | 28 V |
| Maximum DC Voltage Rating: | 28 V |
| Mounting: | PCB Through Hole |
| Switch Configuration: | N.C. |
| Operating Temperature: | 40°C to 120 °C |
| Set Point Function: | Open on Rise |
| Open Temperature (Celsius): | 50 °C |
| Open Temperature (Fahrenheit): | 122 °F |