- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3600045010001
Description
+
Bimetal Disc Thermostat Automatic Reset Open on Rise 3-Pin TO-5
Search Keywords: 3600045010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3600045010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):27.2 °C
-
Close Temperature (Fahrenheit):81 °F
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:40°C to 120 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):45 °C
-
Open Temperature (Fahrenheit):113 °F
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$181.48
5
$149.17
10
$111.89
15
$104.39
20 +
$99.36
Click for Quote
Log in
to unlock special pricing