help desk software
Image is representational - see mfr. specs

34EN1-6

Honeywell

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw Double Break (DPDTDB), 15 A Resistive ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw Double Break (DPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Counterclockwise Rotation Only with Spring Return to Neutral, (8) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-8
Search Keywords: 34EN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    34EN1-6
  • Alias/AKA:
    MS21320-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
36 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7,257.32
3
$7,148.46
5
$4,381.32
8
$2,795.97
10 +
$2,740.05
Click for Quote
Log in to unlock special pricing