- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 34EN11-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw Double Break (DPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Clockwise Rotation Only with Spring Return to Neutral, (8) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-7
Search Keywords: 34EN116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:34EN11-6
-
Alias/AKA:MS21320-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:111.21 N
-
Maximum Current Rating:15@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$9,610.61
3
$9,586.58
5
$5,875.65
8
$3,749.59
10 +
$3,674.60
Click for Quote
Log in
to unlock special pricing