- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RM00020251
Description
+
Bimetal Disc Thermostat Manual Reset 2-Pin
Search Keywords: 3455RM00020251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RM00020251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:N/A
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Temperature:52°C to 232 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$63.73
5
$44.54
10
$41.65
30
$39.45
50
$39.26
100
$39.06
250 +
$38.87
Click for Quote
Log in
to unlock special pricing