- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RCG84230002
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 3455RCG Series, 3455RCG84230002, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B226, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 77.78 °C [172 °F], Close Temperature 57.78 °C [136 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F]
Search Keywords: 3455RCG84230002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RCG84230002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
25 -
Close Temperature (Celsius):57.8 °C
-
Close Temperature (Fahrenheit):136 °F
-
Maximum Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:50 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):77.8 °C
-
Open Temperature (Fahrenheit):172 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$151.78
50
$80.35
75
$56.54
100 +
$55.41
Click for Quote
Log in
to unlock special pricing