- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RC80820824
Description
+
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 3455RC80820824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RC80820824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):65 °C
-
Close Temperature (Fahrenheit):149 °F
-
Maximum Current Rating:10 A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):82.2 °C
-
Open Temperature (Fahrenheit):180 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$39.60
5
$35.34
10
$35.25
30
$33.29
50
$31.47
100
$31.39
250 +
$27.20
Click for Quote
Log in
to unlock special pricing