- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RC80560163
Description
+
Redi Temperature Thermostat 2-Pin
Search Keywords: 3455RC80560163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RC80560163
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:N/A
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Temperature:0°C to 150 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$39.92
5
$35.62
10
$35.54
30
$33.56
50
$31.72
100
$31.64
250 +
$27.42
Click for Quote
Log in
to unlock special pricing