- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RC01000224
Honeywell
3455RC01000224
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RC01000224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):23.9 °C
-
Close Temperature (Fahrenheit):75 °F
-
Maximum Current Rating:10 A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):40.6 °C
-
Open Temperature (Fahrenheit):105 °F