- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RBV87310002
Description
+
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 3455RBV87310002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV87310002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):46.7 °C
-
Close Temperature (Fahrenheit):116 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:-12°C to 105 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):54.4 °C
-
Open Temperature (Fahrenheit):130 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$71.79
5
$64.06
10
$62.15
30
$57.04
50
$56.90
100
$55.52
250 +
$49.32
Click for Quote
Log in
to unlock special pricing