- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RBV02270011
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV02270011, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B213, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 87.78 °C [190 °F], Close Temperature 76.67 °C [170 °F], Open Tolerance 5 °C [9 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 3455RBV02270011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV02270011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):76.7 °C
-
Close Temperature (Fahrenheit):170 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:-12°C to 105 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):87.8 °C
-
Open Temperature (Fahrenheit):190 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Ships today, if you order in
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$77.83
5
$69.96
10
$68.01
30
$62.81
50
$62.65
100
$61.26
250 +
$53.18
Click for Quote
Log in
to unlock special pricing