- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3450RCG82140045
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 3450RCG Series, 3450RCG82140045, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B206, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 196.11 °C [385 °F], Close Temperature 121.11 °C [250 °F], Open Tolerance 8.33 °C [15 °F], Close Tolerance 11.11 °C [20 °F]
Search Keywords: 3450RCG82140045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3450RCG82140045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):121.1 °C
-
Close Temperature (Fahrenheit):250 °F
-
Maximum Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:50 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):196.1 °C
-
Open Temperature (Fahrenheit):385 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$65.91
5
$58.82
10
$57.06
30
$52.37
50
$52.24
100
$50.97
250 +
$45.28
Click for Quote
Log in
to unlock special pricing