Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3450RC86210180

Bimetal Disc Thermostat Automatic Reset 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 3450RC86210180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3450RC86210180
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Operating Temperature: 0°C to 260 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3450RC86210180 discontinued?
Yes, 3450RC86210180 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3450RC86210180 RoHS compliant?
Yes, 3450RC86210180 is RoHS compliant.
What is the lead time for 3450RC86210180?
The standard lead time for 3450RC86210180 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.16
10
$15.89
25
$15.16
50
$14.71
100
$14.08
250
$12.14
500 +
$11.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!