Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3450RC84610040

Bimetal Disc Thermostat Automatic Reset 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bimetal Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 3450RC84610040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3450RC84610040
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Current Rating: 15 A
Operating Temperature: 0°C to 260 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3450RC84610040 RoHS compliant?
Yes, 3450RC84610040 is RoHS compliant.
What is the lead time for 3450RC84610040?
The standard lead time for 3450RC84610040 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 9/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$34.88
5
$31.12
10
$31.05
30
$29.32
50
$27.71
100
$27.64
250 +
$24.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!