- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3450G80020477
Description
+
Ceramic Manual Reset Thermostat - SPST - Open 70°C - Close 60°C - 24VDC 500 mA.
Search Keywords: 3450G80020477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3450G80020477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Ships today, if you order in
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$69.68
5
$57.49
10
$55.68
30
$52.97
50
$51.20
100
$50.88
250 +
$50.63
Click for Quote
Log in
to unlock special pricing