- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3450CM81740148
Description
+
Bimetal Disc Thermostat - Manual Reset - 2-Pin - Solder Lug Termination - Chassis Mount.
Search Keywords: 3450CM81740148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3450CM81740148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:N/A
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Temperature:52°C to 232 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$57.99
5
$51.74
10
$50.20
30
$45.00
50
$28.35
100
$21.65
250 +
$10.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT