- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3450CM02200002
Honeywell
3450CM02200002
Manual Reset Open on Rise 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Manual Reset Open on Rise 2-Pin
Search Keywords: 3450CM02200002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3450CM02200002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/R
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:10 A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:52°C to 232 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):260 °C
-
Open Temperature (Fahrenheit):500 °F
Frequently Asked Questions
Is 3450CM02200002 RoHS compliant?
Yes, 3450CM02200002 is RoHS compliant.
What is the lead time for 3450CM02200002?
The standard lead time for 3450CM02200002 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$77.35
5
$77.16
10
$76.97
13
$76.78
25
$49.14
38
$38.39
50 +
$37.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT