Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

343P5K

Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
Search Keywords: 343P5K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 343P5K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 20(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 20.57 x 4.83 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 343P5K RoHS compliant?
Yes, 343P5K is RoHS compliant.
What is the lead time for 343P5K?
The standard lead time for 343P5K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$9.51
64
$7.13
96
$6.65
128 +
$6.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!