Honeywell
343P2K
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
Search Keywords: 343P2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:343P2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 4.83 x 6.35 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 343P2K RoHS compliant?
Yes, 343P2K is RoHS compliant.
What is the lead time for 343P2K?
The standard lead time for 343P2K is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$9.32
100
$6.99
150
$6.52
200 +
$6.39
Click for Quote
Log in
to unlock special pricing