Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

343P100

Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
Search Keywords: 343P100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    343P100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    20.57 x 4.83 x 6.35 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 343P100 RoHS compliant?
Yes, 343P100 is RoHS compliant.
What is the lead time for 343P100?
The standard lead time for 343P100 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
24 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$7.13
96
$6.65
128 +
$6.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!