Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

32NT91-61

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off - None), ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off - None), Quick Connect Terminal, Standard Lever
Search Keywords: 32NT9161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    32NT91-61
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    18@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    55.1 x 22.6 x 63.6 mm
  • Operating Temperature:
    -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 32NT91-61 RoHS compliant?
Yes, 32NT91-61 is RoHS compliant.
What is the lead time for 32NT91-61?
The standard lead time for 32NT91-61 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
27 Weeks can ship 3/30/27
Backorder
Price (USD)
Qty
Unit Price
25
$62.04
50
$38.18
75
$30.22
100 +
$29.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!