Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

32NT91-6

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off), Quick C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off), Quick Connect Terminal, Standard Lever
Search Keywords: 32NT916
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 32NT91-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 18@28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 55.1 x 22.6 x 63.6 mm
Operating Temperature: -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 32NT91-6 RoHS compliant?
Yes, 32NT91-6 is RoHS compliant.
What is the lead time for 32NT91-6?
The standard lead time for 32NT91-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
On Order:
100   can ship 3/15/27
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.01
5
$50.51
10
$44.20
25
$39.07
50
$36.63
100
$35.50
250 +
$35.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!