Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

32NT91-12

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Quick Connect Terminal, Standard Lever
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 32NT9112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    32NT91-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P3T (SP3T)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    55.1 x 22.6 x 63.6 mm
  • Operating Temperature:
    -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 32NT91-12 RoHS compliant?
Yes, 32NT91-12 is RoHS compliant.
What is the lead time for 32NT91-12?
The standard lead time for 32NT91-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Ships today, if you order in
Minimum Order Quantity:
4
19 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
4
$44.60
5
$41.71
10
$40.46
25
$38.81
50
$37.57
100
$36.32
250 +
$34.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!