- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 32NT392-6-C08
Honeywell
32NT392-6-C08
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Mom. On - Off), Quick C ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32NT392-6-C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Tab Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Operating Temperature:N/A