Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

32NT392-12-C08

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, One Black Nut
Search Keywords: 32NT39212C08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 32NT392-12-C08
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P3T (SP3T)
Switch Configuration: ON ON ON
Contact Rating @ Voltage: 745.7@(CSA/UL) A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 32NT392-12-C08 RoHS compliant?
Yes, 32NT392-12-C08 is RoHS compliant.
What is the lead time for 32NT392-12-C08?
The standard lead time for 32NT392-12-C08 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$160.14
5
$132.13
10
$114.47
25
$101.33
50
$94.80
75
$83.64
100 +
$63.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!