- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 32NT391-7-C08
Honeywell
32NT391-7-C08
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Quick C ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 32NT391-7-C08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 33.53mm x 22.61mm x 70.41 mm |