help desk software
Image is representational - see mfr. specs

32NT391-1-C08

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Quick C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 32NT3911C08
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    32NT391-1-C08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.53 x 22.61 x 70.41 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.61
5
$88.88
10
$87.04
25
$85.76
50
$45.07
75
$44.85
100 +
$41.61
Click for Quote
Log in to unlock special pricing