- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 32NT391-12-C08
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords: 32NT39112C08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32NT391-12-C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.53 x 22.61 x 70.41 mm
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$134.98
5
$134.64
10
$134.30
25
$133.97
50
$70.92
75
$49.91
100 +
$48.91
Click for Quote
Log in
to unlock special pricing