- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 32NT291-5E
Honeywell
32NT291-5E
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Qu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32NT291-5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.53 x 22.61 x 77.01 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.