- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 32NT291-3G
Honeywell
32NT291-3G
MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 32NT291-3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 33.53 x 22.61 x 77.01 mm |