- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 32EN1-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 10 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Counterclockwise Rotation Only with Spring Return to Neutral, (6) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-4
Search Keywords: 32EN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32EN1-6
-
Alias/AKA:MS21320-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$7,820.25
5
$4,793.05
8
$3,058.73
10 +
$2,997.55
Click for Quote
Log in
to unlock special pricing