- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 32EN11-6
Description
+
Limit Switch - DPDT - On-Mom - 10A, 28VDC - Lever, Roller Actuator - Cable Leads - Chassis Mount.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 32EN116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32EN11-6
-
Alias/AKA:MS21320-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2,971.68
3
$2,926.18
5 +
$2,916.38
Click for Quote
Log in
to unlock special pricing