- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31TW1-7
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Push-To-Talk Switch, Single Pole Double Throw (SPDT) 3 Position (Microphone Side Mom. On, Center Off, Interphone Side Mom. On), Terminal 3 Keyway Side, Integrated Wire Termination (IWTS) Conforming To M39029/1-101, Special Snap-On Rocker Lever (Brown), Includes Mounting Bracket, FAA-PMA Approved
Search Keywords: 31TW17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31TW1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.1@115VAC 28VDC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
13
$1,961.76
25
$1,042.06
38
$700.00
50 +
$686.00
Click for Quote
Log in
to unlock special pricing