- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT91-7
Honeywell
31NT91-7
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On ...
View Datasheet Ask the Datasheet Accessories Notify Me
- High-quality rugged construction
- Completely sealed switching chamber
- Easy-Start threaded bushing
- SPDT Circuitry
- 3 position action
- On Off On switch configuration
- Switches are capable of withstanding a temperature of 160 °F continuously at full rated load
- NEMA 3, 3R, 4, and 13
- UL recognized, CSA certified, CE approved
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 31NT91-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365030 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 15@115VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 55.1mm x 22.6mm x 58.7mm |
| Operating Temperature: | -40 to 71 °C |