Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

31NT91-6

The 31NT91-6 is a single-pole, two-position (momentary ON - OFF) commercial-grade toggle switch with quick connect terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 31NT91-6 is a single-pole, two-position (momentary ON - OFF) commercial-grade toggle switch with quick connect terminals.
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 31NT916
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 31NT91-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 15@115VAC 28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 55.1 x 22.6 x 58.7 mm
Operating Temperature: -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31NT91-6 RoHS compliant?
Yes, 31NT91-6 is RoHS compliant.
What is the lead time for 31NT91-6?
The standard lead time for 31NT91-6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
26 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.48
5
$45.05
10
$40.23
25
$35.87
50
$35.78
100
$31.65
250 +
$28.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!