- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT91-206-PL01
Honeywell
31NT91-206-PL01
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw, 2 Position (Off - None - Mom. On), Standar ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT91-206-PL01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:28.45 x 15.75 x 71.37 mm
-
Operating Temperature:N/A