- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT91-1-OMC
Honeywell
31NT91-1-OMC
Switch Toggle SPDT 15A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle SPDT 15A 125V
Search Keywords: 31NT911OMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT91-1-OMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31NT91-1-OMC RoHS compliant?
Yes, 31NT91-1-OMC is RoHS compliant.
What is the lead time for 31NT91-1-OMC?
The standard lead time for 31NT91-1-OMC is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$54.81
50
$33.73
75
$26.70
100 +
$26.17
Click for Quote
Log in
to unlock special pricing