Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

31NT391-7-C08

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 31NT3917C08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 31NT391-7-C08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 372.85 A
Actuator Style: Tab Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Quick Connect
Dimension: 28.45 x 15.75 x 69.09 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31NT391-7-C08 RoHS compliant?
Yes, 31NT391-7-C08 is RoHS compliant.
What is the lead time for 31NT391-7-C08?
The standard lead time for 31NT391-7-C08 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.89
5
$36.07
10
$35.71
25
$35.37
50
$34.89
100
$34.67
250 +
$34.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!