- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT391-7-B08
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 16 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 31NT3917B08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-7-B08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.45 x 15.75 x 66.55 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4
$113.29
5
$113.00
10
$112.72
25
$112.44
50
$59.53
75
$41.89
100 +
$41.05
Click for Quote
Log in
to unlock special pricing