Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

31NT391-3-C08

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), Quick Connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 31NT3913C08
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    31NT391-3-C08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Tab Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.45 x 15.75 x 69.09 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31NT391-3-C08 RoHS compliant?
Yes, 31NT391-3-C08 is RoHS compliant.
What is the lead time for 31NT391-3-C08?
The standard lead time for 31NT391-3-C08 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,006
Ships today, if you order in
MOQ for out of Stock Qty:
25
11 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$125.36
5
$35.15
10
$32.18
25
$30.64
50
$30.16
75
$29.97
100 +
$29.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!