- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT391-2-C08
Honeywell
31NT391-2-C08
The 31NT391-2-C08 is a sealed, 2-position SPST toggle switch with OFF-ON functionality.
View Datasheet Ask the Datasheet Accessories Notify Me
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 31NT391-2-C08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Tab Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 28.45 x 15.75 x 69.09 mm |