- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT391-2-C02
Honeywell
31NT391-2-C02
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (Off -None - On), Quick ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-2-C02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.45 x 15.75 x 69.09 mm
-
Operating Temperature:N/A