- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT391-2-B08
Honeywell
31NT391-2-B08
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 3 Position (Off -None - On), Quick ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-2-B08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Tab Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.45 x 15.75 x 66.55 mm
-
Operating Temperature:N/A