- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT391-21-C08
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords: 31NT39121C08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-21-C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Tab Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$59.59
50
$36.67
75
$29.03
100 +
$28.45
Click for Quote
Log in
to unlock special pricing