- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 31NT1-1
Honeywell
31NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw T ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 71 °C