- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 31EN79-6
Honeywell
31EN79-6
Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Wire Lead 5A 28VDC Rotary Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Wire Lead 5A 28VDC Rotary Panel Mount
Search Keywords: 31EN796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31EN79-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:25.4 x 60.33 x 86.61 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 31EN79-6 RoHS compliant?
Yes, 31EN79-6 is RoHS compliant.
What is the lead time for 31EN79-6?
The standard lead time for 31EN79-6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
36 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$6,059.57
3
$6,044.42
5
$3,704.64
8
$2,364.15
10 +
$2,316.86
Click for Quote
Log in
to unlock special pricing